Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821108A1S100CEU
Newark Part No.45W6509
Product RangeT821
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.45 |
| 25+ | $0.42 |
| 50+ | $0.38 |
| 100+ | $0.37 |
| 250+ | $0.35 |
| 500+ | $0.32 |
| 1000+ | $0.29 |
Price for:Each
Minimum: 10
Multiple: 10
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821108A1S100CEU
Newark Part No.45W6509
Product RangeT821
Technical Datasheet
Connector SystemsWire-to-Board
No. of Rows2Rows
No. of Contacts8Contacts
Product RangeT821
Connector ShroudShrouded
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Contacts
8Contacts
Connector Shroud
Shrouded
No. of Rows
2Rows
Product Range
T821
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T821108A1S100CEU
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate