Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | T812126A101CEUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45W6471 |
| Product Range | T812 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
13,840 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 10+ | $0.768 |
| 25+ | $0.731 |
| 50+ | $0.684 |
| 100+ | $0.656 |
| 500+ | $0.618 |
| 1000+ | $0.575 |
| 5000+ | $0.530 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | T812126A101CEUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 45W6471 |
| Product Range | T812 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| No. of Contacts | 26Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | T812 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Contacts | 26Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | T812 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for T812126A101CEU
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
