| Quantity | Price |
|---|---|
| 1+ | $35.510 |
| 5+ | $34.040 |
| 10+ | $32.560 |
| 25+ | $31.430 |
| 50+ | $30.670 |
| 100+ | $29.910 |
| 250+ | $28.940 |
Product Information
Product Overview
The MS3101A20-7P-RES from Amphenol is MIL-DTL-5015 series cable mount receptacle with 8 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-5015 Series
Cable Mount Receptacle
Solder Pin
20-7
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3101 Series
8Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
Cadmium
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate