Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L717DE09PSTCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 23M6765 |
| Product Range | D-ST |
| Your Part Number | |
| Technical Datasheet |
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
| 5+ | $11.330 |
| 10+ | $10.820 |
| 25+ | $10.050 |
| 50+ | $9.130 |
| 100+ | $8.510 |
| 250+ | $8.310 |
Price for:Each
Minimum: 1
Multiple: 1
$11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | L717DE09PSTCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 23M6765 |
| Product Range | D-ST |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | D-ST |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Screw |
| Connector Mounting | Cable Mount |
| Contact Material | Brass |
| Contact Plating | Gold over Nickel Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The L717DE09PST is a 9-way standard male D-sub connector with gold-plated machined brass contacts. The D-ST series D-sub connector has DE-size tin-plated steel shell and UL94V-0 glass filled thermoplastic insulator. The screw termination D-sub series is especially designed for field applications.
- 7.5A current rating
- 300VAC at 50Hz voltage rating
- 1000VAC at 50Hz for one minute dielectric withstanding voltage
- Greater than 5000Mohm at 500VDC insulation resistance
- Less than 5mohm contact resistance
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | D-ST |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold over Nickel Plated Contacts |
| SVHC | Lead (17-Jan-2023) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Screw |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (3)
Alternatives for L717DE09PST
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
