Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FC34600-0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 46W1765 |
| Your Part Number | |
| Technical Datasheet |
54 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 5+ | $6.280 |
| 10+ | $6.040 |
| 25+ | $5.580 |
| 50+ | $5.290 |
| 100+ | $5.110 |
| 250+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FC34600-0Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 46W1765 |
| Technical Datasheet | |
| No. of Positions | 34Positions |
| Cable Length - Imperial | 23.622" |
| Cable Length - Metric | 600mm |
| Cable Assembly Type | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Positions | 34Positions |
|---|---|
| Cable Length - Metric | 600mm |
| SVHC | No SVHC (21-Jan-2025) |
| Cable Length - Imperial | 23.622" |
|---|---|
| Cable Assembly Type | - |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
