Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC14150-SCopy
Newark Part No.46W1724
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.340 |
| 25+ | $2.240 |
| 50+ | $2.110 |
| 100+ | $1.950 |
| 250+ | $1.910 |
| 500+ | $1.800 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC14150-SCopy
Newark Part No.46W1724
Technical Datasheet
No. of Positions14Positions
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
14Positions
Cable Length - Metric
150mm
Cable Assembly Type
-
Cable Length - Imperial
5.91"
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
