Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.790 |
| 25+ | $4.380 |
| 50+ | $4.220 |
| 100+ | $4.040 |
| 250+ | $3.630 |
| 500+ | $3.540 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB6351B1-ND3G-50
Newark Part No.23M5344
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCTo Be Advised
Product Overview
The B6351B1-ND3G-50 from Amphenol is a straight BNC receptacle jack with front end for panel mount. This connector has bulkhead function suitable for panel thickness is 3.2mm. B6351B1-ND3G-50 is typically used in applications from DC to 4GHz and impedance
- Delrin insulator
- Nickel plating
- VSWR of 1.3max at 0 to 4GHz
- Phosphor bronze with gold plated contacts
- Working voltage is 500V
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Alternatives for B6351B1-ND3G-50
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate