Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0101600161
Newark Part No.04X2993
Product Rangeheavymate® M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.520 |
| 5+ | $70.680 |
| 10+ | $64.300 |
| 25+ | $62.480 |
| 50+ | $59.740 |
| 100+ | $58.830 |
| 250+ | $57.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$77.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN0101600161
Newark Part No.04X2993
Product Rangeheavymate® M Series
Technical Datasheet
Product Rangeheavymate® M Series
Contact GenderPin
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate® M Series
Wire Size AWG Max
14AWG
Wire Size AWG Min
16AWG
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
-
Contact Plating
Silver Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
