Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3203 009Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16F6814
Product RangeC091A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.120 |
| 250+ | $9.230 |
Price for:Each
Minimum: 100
Multiple: 100
$1,012.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3203 009Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16F6814
Product RangeC091A Series
Technical Datasheet
Product RangeC091A Series
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Connector Body Material-
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (10-Jun-2022)
Product Overview
The C091A series Circular Connector with metal screw coupling and plastic back shell. It has 2 to 8, 12 and 14 contacts, IP40 when properly mated.
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- 2 to 8, 12 and 14 positions for crimp and solder
- Internal strain relief
- Male and female cable connectors straight and angled
- Male and female receptacles for front and rear panel mounting and PCB mounting
- IP40 Protection
Applications
Industrial
Technical Specifications
Product Range
C091A Series
Circular Contact Type
Solder Socket
Contact Material
-
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
2Contacts
Connector Body Material
-
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
