Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G010 600 1
Newark Part No.16F6755
Product Rangeheavymate® Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 25+ | $26.84 |
| 50+ | $25.43 |
| 100+ | $24.61 |
| 250+ | $22.85 |
Price for:Each
Minimum: 35
Multiple: 35
$939.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G010 600 1
Newark Part No.16F6755
Product Rangeheavymate® Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
Locking Type2 Lever
Rectangular Shell SizeE10
For Use WithC146 E10 Inserts & Bases
Product Rangeheavymate® Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E10
Product Range
heavymate® Series
Cable Exit Angle
180°
Locking Type
2 Lever
For Use With
C146 E10 Inserts & Bases
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate