Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G006 501 1
Newark Part No.16F6758
Product Rangeheavymate® Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 50+ | $19.27 |
| 100+ | $18.04 |
| 250+ | $17.63 |
Price for:Each
Minimum: 50
Multiple: 50
$963.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10G006 501 1
Newark Part No.16F6758
Product Rangeheavymate® Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE6
For Use WithC146 E6 Inserts & Bases
Product Rangeheavymate® Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
E6
Product Range
heavymate® Series
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
C146 E6 Inserts & Bases
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability