Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10F006-003-1
Newark Part No.16F6768
Product Rangeheavymate® EE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $22.740 |
| 100+ | $21.530 |
| 250+ | $20.770 |
| 500+ | $19.860 |
Price for:Each
Minimum: 50
Multiple: 50
$1,137.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10F006-003-1
Newark Part No.16F6768
Product Rangeheavymate® EE Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell SizeE6
For Use WithC146 Rectangular Circular Connectors
Product Rangeheavymate® EE Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
C146 Rectangular Circular Connectors
SVHC
No SVHC (10-Jun-2022)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
E6
Product Range
heavymate® EE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
