Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10B024-102-1
Newark Part No.16F6777
Product Rangeheavymate® E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.960 |
| 250+ | $17.780 |
Price for:Each
Minimum: 100
Multiple: 100
$1,896.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146-10B024-102-1
Newark Part No.16F6777
Product Rangeheavymate® E Series
Technical Datasheet
Product Rangeheavymate® E Series
Heavy Duty Connector TypeInsert
No. of Contacts25Contacts
No. of Contacts25 Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min20AWG
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate® E Series
No. of Contacts
25Contacts
Rectangular Shell Size
E24
Heavy Duty Contact Type
Screw Socket
Current Rating
16A
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Heavy Duty Connector Type
Insert
No. of Contacts
25 Contacts
Gender
Receptacle
Wire Size AWG Max
12AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate