Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20F003 100 12
Newark Part No.81K1472
Product Rangeecomate® Plastic Series
Your Part Number
Technical Datasheet
83 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.790 |
| 5+ | $27.870 |
| 10+ | $25.940 |
| 25+ | $25.710 |
| 50+ | $24.880 |
| 100+ | $23.930 |
| 250+ | $22.750 |
Price for:Each
Minimum: 1
Multiple: 1
$29.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20F003 100 12
Newark Part No.81K1472
Product Rangeecomate® Plastic Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangeecomate® Plastic Series
Circular Connector Shell StyleRight Angle Receptacle
No. of Contacts4Contacts
Circular Contact TypeScrew Socket
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP65
SVHCNo SVHC (17-Jan-2023)
Product Overview
Right Angled female cable connector with strain relief and clamping ring for cable diameter 6 - 12,5 mm
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Copper Alloy
IP Rating
IP65
Product Range
ecomate® Plastic Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability