Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 00U000 010 12
Newark Part No.81K1422
Product Rangeecomate® C16 Series
Your Part Number
69 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.230 |
| 5+ | $10.580 |
| 10+ | $9.920 |
| 25+ | $9.400 |
| 50+ | $9.040 |
| 100+ | $8.680 |
| 250+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$11.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 00U000 010 12
Newark Part No.81K1422
Product Rangeecomate® C16 Series
Technical Datasheet
Accessory TypeConnector Cover
For Use WithEcomate Male Cable Plugs
Connector Body MaterialPlastic Body
Product Rangeecomate® C16 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C016 00U000 010 12 is a plastic Protective Cover for male cable connector.
Applications
Industrial
Technical Specifications
Accessory Type
Connector Cover
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2023)
For Use With
Ecomate Male Cable Plugs
Product Range
ecomate® C16 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
