Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No135-2406-308
Newark Part No.23M8226
Product Range135-2406 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMPHENOL SPECTRA-STRIP
Manufacturer Part No135-2406-308
Newark Part No.23M8226
Product Range135-2406 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors8Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorMulti-coloured
Cable Width20.32mm
No. of Max Strands x Strand Size7 x 32AWG
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range135-2406 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 135-2406-308 is a 8-way colour-coded Planar Cable with 0.010-inch PVC insulation and 24AWG 7/32 tinned copper conductors.
- Clear PVC laminate
- 120Ω Impedance
- 11.7pF/ft at 1MHz Capacitance
- 1.4ns/ft Prop delay
- 2.1A Current rating
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Color
Multi-coloured
No. of Max Strands x Strand Size
7 x 32AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
135-2406 Series
No. of Conductors
8Conductor
Conductor Area CSA
-
Reel Length (Metric)
-
Cable Width
20.32mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate