Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | P29008-M5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 14R7469 |
| Product Range | PowerBOSSlite M22 Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 15+ | $124.140 |
| 25+ | $119.580 |
| 50+ | $115.030 |
| 100+ | $114.750 |
Price for:Each
Minimum: 15
Multiple: 15
$1,862.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | P29008-M5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 14R7469 |
| Product Range | PowerBOSSlite M22 Series |
| Technical Datasheet | |
| Connector Type A | M22 Plug |
| Connector Type B | M22 Receptacle |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 5m |
| Product Range | PowerBOSSlite M22 Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Type A | M22 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Product Range | PowerBOSSlite M22 Series |
| Connector Type B | M22 Receptacle |
|---|---|
| Cable Length - Metric | 5m |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
