Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28976-M2
Newark Part No.14R7361
Product RangePowerBOSSlite M35 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $136.380 |
| 10+ | $127.950 |
| 25+ | $120.480 |
| 50+ | $113.510 |
| 100+ | $112.840 |
Price for:Each
Minimum: 5
Multiple: 5
$681.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoP28976-M2
Newark Part No.14R7361
Product RangePowerBOSSlite M35 Series
Technical Datasheet
Connector Type AM35 Plug
Connector Type ACircular 4 Position Plug
Connector to ConnectorM35 Circular Plug to M35 Circular Receptacle
Connector Type BCircular 4 Position Receptacle
Connector Type BM35 Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product RangePowerBOSSlite M35 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M35 Plug
Connector to Connector
M35 Circular Plug to M35 Circular Receptacle
Connector Type B
M35 Receptacle
Cable Length - Metric
2m
Product Range
PowerBOSSlite M35 Series
Connector Type A
Circular 4 Position Plug
Connector Type B
Circular 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.561ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate