Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN57A4AD02M030
Newark Part No.14R7315
Product RangeDeviceNET Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN57A4AD02M030
Newark Part No.14R7315
Product RangeDeviceNET Series
Technical Datasheet
Connector to ConnectorM22 Circular Plug to M22 Circular Receptacle
Connector Type ACircular 5 Position Plug
Connector Type AM22 Plug
Connector Type BM22 Receptacle
Cable Length - Metric3m
Connector Type BCircular 5 Position Receptacle
Cable Length - Imperial9.842ft
No. of Positions5 Positions
Product RangeDeviceNET Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
M22 Circular Plug to M22 Circular Receptacle
Connector Type A
M22 Plug
Cable Length - Metric
3m
Cable Length - Imperial
9.842ft
Product Range
DeviceNET Series
Connector Type A
Circular 5 Position Plug
Connector Type B
M22 Receptacle
Connector Type B
Circular 5 Position Receptacle
No. of Positions
5 Positions
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate