Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN47A4AC01M150
Newark Part No.14R7209
Product RangeminiBOSS M22 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $196.100 |
| 25+ | $195.690 |
| 50+ | $192.820 |
Price for:Each
Minimum: 10
Multiple: 10
$1,961.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN47A4AC01M150
Newark Part No.14R7209
Product RangeminiBOSS M22 Series
Technical Datasheet
Connector to ConnectorM22 Circular Plug to M22 Circular Receptacle
Connector Type AM22 Plug
Connector Type ACircular 4 Position Plug
Connector Type BM22 Receptacle
Connector Type BCircular 4 Position Receptacle
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.212ft
Product RangeminiBOSS M22 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
M22 Circular Plug to M22 Circular Receptacle
Connector Type A
Circular 4 Position Plug
Connector Type B
Circular 4 Position Receptacle
Cable Length - Metric
15m
Product Range
miniBOSS M22 Series
Connector Type A
M22 Plug
Connector Type B
M22 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
49.212ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate