Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN37A4AC01M010
Newark Part No.14R7140
Product RangeminiBOSS M22 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.680 |
| 25+ | $54.080 |
| 50+ | $52.430 |
| 100+ | $51.010 |
| 250+ | $50.640 |
Price for:Each
Minimum: 10
Multiple: 10
$556.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN37A4AC01M010
Newark Part No.14R7140
Product RangeminiBOSS M22 Series
Technical Datasheet
Connector Type AM22 Plug
Connector Type ACircular 3 Position Plug
Connector to ConnectorM22 Circular Plug to M22 Circular Receptacle
Connector Type BCircular 3 Position Receptacle
Connector Type BM22 Receptacle
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeminiBOSS M22 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M22 Plug
Connector to Connector
M22 Circular Plug to M22 Circular Receptacle
Connector Type B
M22 Receptacle
Cable Length - Metric
1m
Product Range
miniBOSS M22 Series
Connector Type A
Circular 3 Position Plug
Connector Type B
Circular 3 Position Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate