
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.510 |
| 25+ | $1.360 |
| 50+ | $1.300 |
| 100+ | $1.240 |
| 250+ | $1.170 |
| 500+ | $1.150 |
| 1000+ | $1.130 |
Product Information
Product Overview
The ATM series high-performance Connector specifically designed for smaller AWG applications, while still maintaining the strengths of the AT Series™ product line. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection. These are compatible with other existing standard products industry-wide.
- 7.5A in 20AWG Current capacity (maximum)
- Size 20 contacts will accept wire ranges of 16 thru 22AWG
- Dielectric strength meets or exceeds 1500V minimum
- 1000MΩ at 25°C Insulation resistance (minimum)
- 100 Mating cycle durability
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
ATM Series
8Positions
Thermoplastic Body
1500V
No SVHC (17-Jan-2023)
Plug
ATM Series Socket Contacts
IP67
7.5A
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
