Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-12SA-EC01
Newark Part No.34R6607
Product RangeAT Series
Your Part Number
Technical Datasheet
605 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.87 |
| 10+ | $3.12 |
| 25+ | $3.05 |
| 50+ | $2.98 |
| 100+ | $2.90 |
| 250+ | $2.83 |
| 500+ | $2.76 |
| 1000+ | $2.31 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-12SA-EC01
Newark Part No.34R6607
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions12Positions
Pitch Spacing-
For Use WithAT Series Connectors
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series
No. of Positions
12Positions
For Use With
AT Series Connectors
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Alternatives for AT06-12SA-EC01
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate