Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-RD01
Newark Part No.34R6581
Product RangeAT Series
Your Part Number
1,271 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.968 |
| 10+ | $0.868 |
| 25+ | $0.826 |
| 50+ | $0.814 |
| 100+ | $0.801 |
| 250+ | $0.752 |
| 500+ | $0.752 |
| 1000+ | $0.751 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-3P-RD01
Newark Part No.34R6581
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions3Positions
For Use WithAT Series Connectors
Connector Body MaterialThermoplastic Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series
No. of Positions
3Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
AT Series Connectors
IP Rating
-
Current Rating
-
Alternatives for AT04-3P-RD01
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
