Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-2P-EC01
Newark Part No.34R6575
Product RangeAT Series
Your Part Number
Technical Datasheet
420 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.84 |
| 10+ | $0.75 |
| 25+ | $0.72 |
| 50+ | $0.70 |
| 100+ | $0.68 |
| 250+ | $0.67 |
| 500+ | $0.66 |
| 1000+ | $0.63 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-2P-EC01
Newark Part No.34R6575
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions2Positions
For Use WithAT Series Connectors
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating1500V
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Alternatives for AT04-2P-EC01
1 Product Found
Product Overview
The AT04-2P-EC01 is a 2-position Receptacle Housing made of grey thermoplastic with silicone rubber seal. It comes with end cap and compatible to part DT04-2P-E003c.
- IP67 Protection
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
AT Series
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
1500V
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
For Use With
AT Series Connectors
IP Rating
IP67
Current Rating
13A
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability