Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No908-22101
Newark Part No.01F2404
Product RangeMMCX, 908 Series
Your Part Number
Technical Datasheet
86 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 5+ | $4.760 |
| 10+ | $4.760 |
| 25+ | $4.760 |
| 50+ | $4.760 |
| 100+ | $4.760 |
| 250+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No908-22101
Newark Part No.01F2404
Product RangeMMCX, 908 Series
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeMMCX, 908 Series
SVHCLead
Product Overview
The 908-22101 is a surface mount PCB MMCX Straight Jack made of gold-plated beryllium copper body with contacts and a LCP insulator.
- Standard polarity
- Push-on coupling mechanism
- 500 Mating cycles
- -40 to 90°C Temperature range
Applications
RF Communications, Industrial, 5G Wireless
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
MMCX, 908 Series
Technical Docs (1)
Alternatives for 908-22101
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability