Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No901-9892-RFX
Newark Part No.01F2206
Product Range901 Series
Your Part Number
Technical Datasheet
2,758 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
| 5+ | $11.430 |
| 10+ | $10.890 |
| 25+ | $10.090 |
| 50+ | $9.710 |
| 100+ | $9.080 |
| 250+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-9892-RFX
Newark Part No.01F2206
Product Range901 Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingPanel Mount
Product Range901 Series
SVHCLead
Product Overview
The 901-9892-RFX is a SMA Straight Jack with gold-plated beryllium copper contacts. This jack is made of brass with nickel plated finish, comes with a PTFE insulator and 4-hole flange.
- Threaded coupling mechanism
- Standard polarity
- 100 mating cycles Durability
- -65 to 165°C Temperature range
Applications
RF Communications, 5G Wireless
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
901 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate