Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No083-168-RFX
Newark Part No.93F1467
Your Part Number
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.340 |
| 25+ | $1.270 |
| 50+ | $1.230 |
| 100+ | $1.200 |
| 250+ | $1.140 |
| 500+ | $0.987 |
| 1000+ | $0.935 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No083-168-RFX
Newark Part No.93F1467
Technical Datasheet
Accessory TypeReducing Adapter
For Use WithUHF Connectors
Product Range-
SVHCLead
Product Overview
The 83-168-RFX is an UHF Reducing Adapter for use with Belden 8241, Belden 8263, Belden 8279, Belden 9209, RG-140, RG-210, RG-59, RG-59B and RG-62 cable. Body made up of brass with nickel-plated finish.
- Straight orientation
- Cable-crimp termination
- Non-constant impedance
- Threaded coupling mechanism
- Standard polarity and thread direction
Applications
RF Communications
Technical Specifications
Accessory Type
Reducing Adapter
Product Range
-
For Use With
UHF Connectors
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability