Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
Product Information
Product Overview
The 82-63-RFX is a N-type straight Clamp Jack with gold-plated phosphor bronze contacts, nickel-plated brass body and a PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A and RG-9B cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 1500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, 5G Wireless
Technical Specifications
N Type
Solder
RG8, RG213, RG214
Gold Plated Contacts
Cable Mount
Lead
Straight Jack
50ohm
Phosphor Bronze
11GHz
N, 082 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate