
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.520 |
| 5+ | $34.760 |
| 10+ | $31.990 |
| 25+ | $30.020 |
| 50+ | $27.510 |
| 100+ | $25.400 |
Product Information
Product Overview
The 6775 is a BNC straight Crimp Plug with silver-plated brass contactss, nickel-plated brass body and a PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 50Ω UG-959/U miniature BNC connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A and RG-9B cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
BNC Coaxial
Solder
RG8, RG9, RG87A, RG213, RG214, RG225
Silver Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
