
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 10+ | $3.520 |
| 25+ | $3.330 |
| 50+ | $3.210 |
| 100+ | $3.060 |
| 250+ | $2.850 |
| 500+ | $2.540 |
| 1000+ | $2.430 |
Product Information
Product Overview
The 36800-RFX is a RF Connector, BNC series, BNC straight Crimp Jack with gold-plated phosphor bronze contacts and crimp contact termination. Body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units, typically yield low reflection through 4GHz. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for Belden 9907, Belden B7806A, LMR-195, RG-141, RG-303, RG-58 and RG-58A cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG58, RG141, LMR195, LMR200, Belden 7806A, 8219, 8240, 8259, 8262, 9201, 9203, 9310, 9311
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Jack
50ohm
Phosphor Bronze
4GHz
-
Technical Docs (1)
Alternatives for 000-36800-RFX
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
