Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No336309-12-0100
Newark Part No.57T9539
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $35.300 |
| 50+ | $33.290 |
| 100+ | $31.110 |
| 250+ | $30.160 |
Price for:Each
Minimum: 25
Multiple: 1
$882.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No336309-12-0100
Newark Part No.57T9539
Technical Datasheet
Cable Length - Imperial4"
Connector to Connector90° AMC Plug to SMA Bulkhead Jack
Cable Length - Metric102mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
4"
Cable Length - Metric
102mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate