Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No031-2301-RFX
Newark Part No.19C3268
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 10+ | $5.290 |
| 25+ | $4.880 |
| 50+ | $4.840 |
| 100+ | $4.760 |
| 250+ | $4.680 |
| 500+ | $4.090 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-2301-RFX
Newark Part No.19C3268
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 31-2301-RFX is a bulkhead solder cup TNC Straight Jack made of nickel-plated brass body with gold-plated phosphor bronze contacts and a PTFE (PTFE) insulator.
- Standard polarity
- Threaded coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability