| Quantity | Price |
|---|---|
| 100+ | $8.220 |
| 250+ | $8.020 |
Product Information
Product Overview
The 282135-75 is a 1.0/2.3 straight Crimp Plug with gold-plated beryllium copper contacts, nickel-plated brass body and a PTFE insulator. The DIN 1.0/2.3 connector is available to perform at 75Ω with a maximum frequency of 4GHz. These performance specifications support high data rates for AES audio, SD video, HD video, 3Gbps video and other high density digital broadcast formats. The DIN 1.0/2.3 connector series complies with DIN 41626, DIN 47297 and NFC 93-571 international specifications. This RF connector is designed for AT&T 734, AT&T 734A and Belden 1505A cable.
- Push-pull coupling mechanism
- Standard polarity
- 10000MΩ Insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Wireless, Power Management, Imaging, Video & Vision, Audio
Technical Specifications
1.0 / 2.3 Coaxial
Crimp
Belden 1505A
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
75ohm
Brass
3GHz
-
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate