
| Quantity | Price |
|---|---|
| 25+ | $36.200 |
| 50+ | $33.770 |
| 100+ | $32.670 |
| 250+ | $30.900 |
Product Information
Product Overview
The 135101-R2-12.00 is a 12-inch Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Technical Specifications
1ft
305mm
SMA Straight Plug
50ohm
-
SMA Plug to SMA Plug
0.141 Conformable
SMA Straight Plug
-
Lead
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
