Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135101-07-36.00
Newark Part No.99R5419
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.82 |
| 5+ | $46.55 |
| 10+ | $45.27 |
| 25+ | $43.10 |
| 50+ | $40.91 |
| 100+ | $38.63 |
| 250+ | $38.14 |
Price for:Each
Minimum: 1
Multiple: 1
$47.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-07-36.00
Newark Part No.99R5419
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric900mm
Coaxial Cable TypeRG142
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG142
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability