Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No132171RP-10
Newark Part No.92C6705
Also Known AsSMAF-RSMAF-3GT50G-50
Your Part Number
972 In Stock
Need more?
209 Delivery in 1-3 Business Days(US stock)
763 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.040 |
| 5+ | $7.260 |
| 10+ | $6.630 |
| 25+ | $6.460 |
| 50+ | $6.290 |
| 100+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132171RP-10
Newark Part No.92C6705
Also Known AsSMAF-RSMAF-3GT50G-50
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA RP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product Range-
SVHCLead
Product Overview
The 132171RP-10 is a straight SMA Coaxial Adapter with female to male connection and gold-plated beryllium copper contact. It features PTFE natural insulator.
- Gold-plated brass body
Applications
RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA RP
Adapter Body Style
Straight Adapter
Connector Type
SMA Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability