Print Page
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.790 |
| 5+ | $20.310 |
| 10+ | $18.820 |
| 25+ | $17.920 |
| 50+ | $17.140 |
| 100+ | $15.070 |
| 250+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M1.50
Newark Part No.78X4478
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial59"
Cable Length - Metric1.5m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 115101-19-M1.50 is a 1.5m RG58/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 50Ω impedance assembly will function up to 4GHz.
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.5m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
59"
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
