Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.590 |
| 5+ | $36.640 |
| 10+ | $34.680 |
| 25+ | $32.520 |
| 50+ | $29.680 |
| 100+ | $25.950 |
| 250+ | $25.640 |
Price for:Each
Minimum: 1
Multiple: 1
$38.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-130-012
Newark Part No.90W0193
Cable Length - Imperial1ft
Connector to ConnectorBNC Plug to HD BNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG59
Connector Type AHD-BNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 095-850-130-012 is a 12-inch Belden 1855A RF Coaxial Cable Assembly with gold-plated phosphor bronze contact. It features HD-BNC straight plug to BNC straight plug connection. The 75Ω impedance assembly will function up to 3GHz.
- Trusted bayonet style positive lock
- Closed entry interface
- 30dB Minimum at 6GHz VSWR (return loss)
- Assured mating with visual indicator
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
HD-BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to HD BNC Plug
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability