Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJ11F71N
Newark Part No.27M3414
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $170.420 |
| 25+ | $163.880 |
| 50+ | $157.350 |
Price for:Each
Minimum: 10
Multiple: 1
$1,704.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJ11F71N
Newark Part No.27M3414
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeRJ45 Bayonet Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
LAN Category-
IP RatingIP68
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
The RJ11 Field series rugged RJ11/RJ12 Connection System for use with harsh environment. With the patented RJStop® system can use a standard RJ11/RJ12 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling.
- Bayonet coupling (audible and visual coupling signal)
- Robust metallic shells based on MIL-DTL-26482 H
- 4 Mechanical user-defined coding/polarization settings (insert rotation)
- RJ11 cordset retention in the plug - 100N in the axis
- 500 Minimum mating cycles
- IP68 Sealing
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
Gender
Receptacle
IP Rating
IP68
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Modular Connector Type
RJ45 Bayonet Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
-
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate