Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.400 |
| 50+ | $25.310 |
| 100+ | $24.340 |
| 250+ | $23.750 |
Price for:Each
Minimum: 25
Multiple: 1
$685.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S18A
Newark Part No.03P3333
Technical Datasheet
Connector Shell Size18
Cable Diameter Max17.93mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminum
For Use With
Circular Connectors
Cable Diameter Max
17.93mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
