
83 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $23.560 |
| 5+ | $22.030 |
| 10+ | $20.500 |
| 25+ | $19.730 |
| 50+ | $19.250 |
| 100+ | $18.290 |
| 250+ | $17.870 |
Product Information
Product Overview
The MIL-DTL-38999 Series III & IV Connector offers the highest performance capabilities for both general duty and severe environment applications. Numerous advantages in performance capability are designed into the Amphenol Tri-Start Connector. A positive metal to metal coupling design, grounding fingers and electroless nickel plating provide superior EMI shielding capability of 65dB minimum at 10GHz. Acme threads provide coupling durability. Thicker wall sections and a greater coupling surface area improve strength and shock resistance. Blunting of the thread on both the coupling nut and receptacle eliminates cross coupling. The connector quickly mates and self locks in a 360° turn of the coupling nut. Elongated mounting holes permit the Tri-Start connector to inter-mount with various existing MIL-spec box or wall mount receptacles, giving it a design replacement advantage. Shells of stainless steel or cadmium over nickel plating prevent severe corrosion.
- EMI shielding
- Contact, moisture and corrosion protection
- Firewall capability
- Lock-wiring eliminated
- Inventory support commonality
- Deep reach shells - For increased panel thickness
- Stand-off flange shells - For attachments to printed circuit boards
- Olive Drab Finish, Non Self Locking
Applications
Industrial, Defence, Military & Aerospace, Avionics
Technical Specifications
15
Aluminum
Circular Connectors, Olive Drab Cadmium
11.61mm
MIL-DTL-38999 Series III & IV
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
