Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $147.460 |
| 50+ | $141.050 |
| 100+ | $136.770 |
Price for:Each
Minimum: 25
Multiple: 1
$3,686.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/11-79N
Newark Part No.07P2327
Technical Datasheet
Connector Shell Size40
Cable Diameter Max31.75mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
For Use WithCircular Connectors - Environmental
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
40
Strain Relief Material
Aluminum
For Use With
Circular Connectors - Environmental
Cable Diameter Max
31.75mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate