
Product Information
Product Overview
The MS3122E14-18P is a 18-position military standard Box Mounting Receptacle with pin type gold-plated copper alloy contacts and 14-18 insert arrangement. The crimp type miniature connector provides performance and versatility needed for applications demanding high reliability and crimp removable contacts. This crimp contacts are rear insertable/front release and are held in position by an MS approved spring tower retention system. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. Shell components for these series are aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
- Environmental resisting
- Resilient inserts which provide high dielectric strength and moisture barrier
- Both insert and main joint gasket are molded from resilient neoprene
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Industrial, Robotics, Mining, Oil & Gas, Logistics
Technical Specifications
MIL-DTL-26482 Series I
Box Mount Receptacle
Crimp Pin
14-18
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MS3122 Series
18Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
Cadmium
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
