Need more?
| Quantity | Price |
|---|---|
| 1+ | $76.810 |
| 5+ | $76.150 |
| 10+ | $75.480 |
Product Information
Product Overview
The MS3116F14-18S is a 18-position military standard Straight Plug with socket type gold-plated copper alloy contacts and 14-18 insert arrangement. The solder contact miniature cylindrical connector meets the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connector ideal for environmental sealing or pressurized applications. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. Shell components for these series are aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
- Environmental resisting connector with strain relief
- Resilient inserts which provide high dielectric strength and moisture barrier
- Both insert and main joint gasket are molded from resilient neoprene
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Industrial, Robotics, Mining, Oil & Gas, Logistics
Technical Specifications
MIL-DTL-26482 Series I
Straight Plug
Solder Socket
14-18
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MS3116 Series
18Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (2)
Alternatives for MS3116F14-18S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate