Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 5+ | $11.400 |
| 10+ | $10.910 |
| 25+ | $10.430 |
| 50+ | $10.050 |
| 100+ | $9.750 |
| 250+ | $9.250 |
Product Information
Product Overview
The MS3102E-14S-7S is a 3-position military standard Box Mounting Receptacle with socket type silver-plated copper contacts and 14S-7 insert arrangement. Shell components are fabricated from high grade aluminum alloy. The standard hardware plating is electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, high dielectric strength and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. The MIL-C-5015 series circular connector features threaded coupling, single key and keyway polarization representing maximum simplicity in design. This connector is recommended for conditions where vibration, moisture, pressure and temperature are extreme.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC (RMS) at Sea level operating voltage
- Split end bell service class
- Environment-resistant
Applications
Defence, Military & Aerospace
Technical Specifications
MIL-DTL-5015 Series
Box Mount Receptacle
Solder Socket
14S-7
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MS3102 Series
3Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
Cadmium
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate