MS27656T21B11P
Circular Connector, MIL-DTL-38999 Series I, MS27656 Series, Wall Mount Receptacle, 11 Contacts

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS27656T21B11PCopy |
| Newark Part No. | 96J6848 |
| Product Range | MS27656 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $118.820 |
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS27656T21B11PCopy |
| Newark Part No. | 96J6848 |
| Product Range | MS27656 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-38999 Series I |
| Product Range | MS27656 Series |
| Circular Connector Shell Style | Wall Mount Receptacle |
| No. of Contacts | 11Contacts |
| Circular Contact Type | Crimp Pin |
| Coupling Style | Bayonet |
| Insert Arrangement | 21-11 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| SVHC | Cadmium (07-Jul-2017) |
Product Overview
The MS27656T21B11P from Amphenol is MIL-DTL-38999 Series I wall mount receptacle with 11 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm
- Scoop proof to eliminate the possibility of contact damage
- Quick mating, three-point bayonet coupling and 5 key/keyway mating
- Self locking connector system, breakaway lanyard release style
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
| Military Specification | MIL-DTL-38999 Series I |
|---|---|
| Circular Connector Shell Style | Wall Mount Receptacle |
| Circular Contact Type | Crimp Pin |
| Insert Arrangement | 21-11 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed |
| Product Range | MS27656 Series |
|---|---|
| No. of Contacts | 11Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | Cadmium (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Cadmium (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
