Product Information
Product Overview
The LJT06RT-15-15P-023 from Amphenol is LJT series, MIL-DTL-38999 series I equivalent straight plug with 15 contacts. The LJT (Long Junior Tri-Lock) series subminiature cylindrical connectors offer high density contact arrangements and suitable for extremely high reliability connections. Connector insert material is a rigid dielectric with excellent electrical characteristics providing durable protection for moulded-in solder type contacts. A fluorinated silicone interfacial seal wafer is featured on the mating face of crimp type pin inserts. This assures complete electrical isolation of pins when connector halves are mated. LJT series connectors are intermateable with ITT Cannon, Deutsch, Souriau, Matrix and all Mil-DTL-38999 series I connectors. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Light weight, space saving design
- 100% scoop-proof design prevents bent pins and short circuits during mating
- 5 key/keyway polarization with quick mating three point bayonet lock coupling
- Salt spray exposure of 48hour
- Operating temperature range from -65°C to 200°C
- Breakaway lanyard release style
- Environmentally sealed, 500 mating cycles
- Insulation resistance of 5000Mohm
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Technical Specifications
LJT Series
Straight Plug
Crimp Pin
15-15
Electroless Nickel
Gold
Environmentally Sealed
MIL-DTL-38999 Series I
15Contacts
Bayonet
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate