Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoJTP02RE-16-35S-023
Newark Part No.71K5387
Product RangeJT Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoJTP02RE-16-35S-023
Newark Part No.71K5387
Product RangeJT Series
Technical Datasheet
Product RangeJT Series
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell Style-
No. of Contacts55Contacts
Circular Contact Type-
Coupling Style-
Insert Arrangement16-35
Connector Body MaterialAluminum Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
Insert Rotation-
Service Class-
SVHCTo Be Advised
Technical Specifications
Product Range
JT Series
Circular Connector Shell Style
-
Circular Contact Type
-
Insert Arrangement
16-35
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-38999 Series II
No. of Contacts
55Contacts
Coupling Style
-
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate