Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGT06PCM32-ARS-50(29)
Newark Part No.31K9653
Product RangeAmphe-GTR Reverse Bayonet Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoGT06PCM32-ARS-50(29)
Newark Part No.31K9653
Product RangeAmphe-GTR Reverse Bayonet Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeAmphe-GTR Reverse Bayonet Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeScrew Socket
Coupling StyleReverse Bayonet
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Product Range
Amphe-GTR Reverse Bayonet Series
No. of Contacts
4Contacts
Coupling Style
Reverse Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate